
The BLF647PS is a dual N-channel RF transistor from Ampleon, featuring a ceramic package with a maximum operating temperature of 200°C. It has a maximum drain-source voltage of 65V and a maximum frequency of 1500MHz. The device is suitable for pulsed RF, Class-AB, CW Class-B, and 2-Tone Class-AB operation. It offers a typical power gain of 18-19dB and an output power of 200mW. The transistor is designed for surface mount applications and has a typical input capacitance of 78pF at 32V.
Ampleon BLF647PS technical specifications.
| Package/Case | CDFM |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 20.7(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.75(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 10MHz |
| Maximum Frequency | 1500MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | Pulsed RF|Class-AB|CW Class-B|2-Tone Class-AB |
| Typical Power Gain | 18|18|18|19dB |
| Output Power | 200W |
| Typical Input Capacitance @ Vds | 78@32VpF |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ampleon BLF647PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.