RF Power Field-Effect Transistor, 3-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-8
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |