
The BLF7G20LS-250P,118 is a dual common source N-channel RF transistor from Ampleon. It is packaged in a SOT-539B surface mount package with 5 pins. The device operates over a temperature range of -65°C to 200°C and is suitable for 2-carrier W-CDMA applications. The transistor has a typical power gain of 18 dB and an output power of 70 watts. It is designed for use in RF amplifiers and other high-frequency applications.
Sign in to ask questions about the Ampleon BLF7G20LS-250P,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ampleon BLF7G20LS-250P,118 technical specifications.
| Package/Case | SOT-539B |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 32.39(Max) |
| Package Width (mm) | 10.29(Max) |
| Package Height (mm) | 4.7(Max) |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 1805MHz |
| Maximum Frequency | 1880MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 2-Carrier W-CDMA |
| Typical Power Gain | 18dB |
| Output Power | 70(Typ)W |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ampleon BLF7G20LS-250P,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.