
The BLF7G22LS-130 is a single-channel enhancement mode RF transistor from Ampleon, packaged in a SOT-502B surface mount package. It operates over a temperature range of -65°C to 225°C and has a maximum drain-source voltage of 65V. The device is suitable for use in 1-carrier and 2-carrier W-CDMA applications, with a typical power gain of 18.5 and an output power of 30W. The transistor has a minimum frequency of 2000 MHz and a maximum frequency of 2170 MHz.
Sign in to ask questions about the Ampleon BLF7G22LS-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ampleon BLF7G22LS-130 technical specifications.
| Package/Case | SOT-502B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 20.7(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.72(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 2000MHz |
| Maximum Frequency | 2170MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 225°C |
| Mode of Operation | 1-Carrier W-CDMA|2-Carrier W-CDMA |
| Typical Power Gain | 18.5dB |
| Output Power | 30(Typ)W |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ampleon BLF7G22LS-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.