The BLF872,112 is a dual common source LDMOST RF transistor with a maximum drain source voltage of 65V. It operates in a range of modes, including 2-tone Class-AB, CW Class-AB, DVB-T, and PAL BG. The device has a typical power gain of 15 and an output power of 70W. The transistor is packaged in a LDMOST package with a length of 44.5mm, a width of 15.4mm, and a height of 6.3mm. It is mounted using screws and has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C.
Ampleon BLF872,112 technical specifications.
| Package/Case | LDMOST |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 44.5 |
| Package Width (mm) | 15.4 |
| Package Height (mm) | 6.3 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 470MHz |
| Maximum Frequency | 860MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 2-Tone Class-AB|CW Class-AB|DVB-T|PAL BG |
| Typical Power Gain | 15dB |
| Output Power | 70W |
| Typical Input Capacitance @ Vds | 200@32VpF |
| ECCN | EAR99 |
Download the complete datasheet for Ampleon BLF872,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.