The BLF879PS is a dual common source N-channel RF transistor from Ampleon, featuring a maximum drain source voltage of 104V and a maximum frequency of 860MHz. It operates over a temperature range of -65°C to 200°C and is suitable for surface mount applications. The transistor has a typical power gain of 21 and an output power of at least 200mW. It is designed for use in 2-tone class-AB mode.
Ampleon BLF879PS technical specifications.
| Package/Case | SOT-539B |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 32.39(Max) |
| Package Width (mm) | 10.29(Max) |
| Package Height (mm) | 4.7(Max) |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 104V |
| Minimum Frequency | 470MHz |
| Maximum Frequency | 860MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 2-Tone Class-AB |
| Typical Power Gain | 21dB |
| Output Power | 200(Min)W |
| Typical Input Capacitance @ Vds | 210@42VpF |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ampleon BLF879PS to view detailed technical specifications.
No datasheet is available for this part.