The BLF8G10LS-160V,112 is a single-channel RF transistor from Ampleon, featuring a ceramic package with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum drain-source voltage of 65V and operates at frequencies between 925 and 960MHz. The transistor is designed for 2-carrier W-CDMA mode of operation and has a typical power gain of 20. It is a surface-mount device with a package length of 20.7mm, width of 9.91mm, and height of 4.75mm.
Ampleon BLF8G10LS-160V,112 technical specifications.
| Package/Case | CDFM |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 20.7(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.75(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 925MHz |
| Maximum Frequency | 960MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 2-Carrier W-CDMA |
| Typical Power Gain | 20dB |
| Output Power | 35(Typ)W |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ampleon BLF8G10LS-160V,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.