
The BLL1214-250R is a single triple source N-channel RF transistor from Ampleon. It features a maximum drain source voltage of 75V and a maximum power dissipation of 400mW. The transistor is packaged in a SOT-502A case and is designed for screw mounting. It operates over a temperature range of -65°C to 200°C and is suitable for pulsed RF applications.
Ampleon BLL1214-250R technical specifications.
| Package/Case | SOT-502A |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 34.16(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.72(Max) |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single Triple Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 75V |
| Minimum Frequency | 1200MHz |
| Maximum Frequency | 1400MHz |
| Maximum Power Dissipation | 400mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | Pulsed RF |
| Typical Power Gain | 13dB |
| Output Power | 250(Typ)W |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ampleon BLL1214-250R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.