Ampleon BLP10H603AZ technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ampleon BLP10H603AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.