2-element, N-channel, Silicon RF Power Field-Effect Transistor designed for L-band applications. This Metal-oxide Semiconductor FET features a 4-pin HSOP4F plastic package with dual terminal positions. ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ampleon BLP15M7160PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ampleon BLP15M7160PY technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ampleon BLP15M7160PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.