Ampleon CLF1G0060-10 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ampleon CLF1G0060-10 to view detailed technical specifications.
No datasheet is available for this part.