Sign in to ask questions about the Ampleon CLF1G0060S-10U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ampleon CLF1G0060S-10U technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ampleon CLF1G0060S-10U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.