Ampohm Wound Products' FE-XAL-AL-0.02/20/630 film capacitor features a capacitance of 20nF with a tolerance of 20%. It has a voltage rating of 630V and is constructed with a PET dielectric. The component measures 15mm in diameter and 34mm in height. Operating temperature range is from -40°C to 85°C.
Ampohm Wound Products FE-XAL-AL-0.02/20/630 technical specifications.
| Body Diameter | 15mm |
| Capacitance | 20nF |
| Dielectric | PET |
| Height | 34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Ampohm Wound Products FE-XAL-AL-0.02/20/630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.