
AMPOHM WOUND PRODUCTS PF-XTI-AL-0.0068/20/630 Film Capacitor, 6800 pF, 20%, Paper (MP), 630 V
Ampohm Wound Products PF-XTI-AL-0.0068/20/630 technical specifications.
| Body Diameter | 15mm |
| Capacitance | 6.8nF |
| Dielectric Material | Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Ampohm Wound Products PF-XTI-AL-0.0068/20/630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.