AUDIO CAPACITOR, 0.01UF, 630V; Application: Audio; Capacitance: 0.01µF; Capacitance Tolerance: ± 20%; Series:...
Ampohm Wound Products PF-XTI-AL-0.01/20/630 technical specifications.
| Body Diameter | 15mm |
| Capacitance | 10nF |
| Package/Case | Axial |
| Dielectric Material | Paper |
| Height | 34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.