Amprobe 15XP-B technical specifications.
| Accuracy | 0.5% |
| Battery Type | 9V |
| Display Type | LCD |
| Frequency | 500Hz |
| Height | 155mm |
| Length | 32mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Polarity | Positive, Negative |
| Reach SVHC Compliant | No |
| Series | VolTect™ XP |
| Weight | 0.740753oz |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe 15XP-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
