Amprobe 34XR-A technical specifications.
| Accuracy | 1.2% |
| Battery Type | 9V |
| Capacitance | 0.004F |
| Display Type | LCD |
| Frequency | 40MHz |
| Height | 60mm |
| Length | 196mm |
| Max Frequency | 2kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | XR |
| Weight | 400g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe 34XR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
