Amprobe 37XRA technical specifications.
| Accuracy | 0.1% |
| Battery Type | 9V |
| Capacitance | 400uF |
| Display Type | LCD |
| Frequency | 10Hz |
| Height | 60mm |
| Length | 195mm |
| Max Frequency | 2kHz |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 400g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe 37XRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
