Amprobe AC68C technical specifications.
| Battery Type | 9V |
| Package/Case | 300 |
| Display Type | Digital |
| Frequency | 20kHz |
| Height | 39mm |
| Length | 76mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Voltage | 600V |
| Weight | 1.025lb |
| Width | 228mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AC68C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
