Sign in to ask questions about the Amprobe ACD-15PRO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amprobe ACD-15PRO technical specifications.
| Frequency | 10Hz |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | ACD-15 |
| Type | Electrical |
| Voltage | 600V |
| Weight | 7.760272oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe ACD-15PRO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
