
The ACD-20SW digital multimeter from Amprobe features a 600V measurement range with an accuracy of -0.5%. It has a digital display and a clamp mount design. The device operates within a temperature range of 0°C to 50°C. The multimeter measures at a frequency of 500Hz and has dimensions of 30mm in height, 306mm in length, and 135mm in width, weighing 5.538012oz. It is part of the ACD series from Amprobe.
Amprobe ACD-20SW technical specifications.
| Accuracy | -0.5% |
| Package/Case | 600 |
| Display Type | Digital |
| Frequency | 500Hz |
| Height | 30mm |
| Length | 306mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Polarity | Positive, Negative |
| Series | ACD |
| Voltage | 600V |
| Weight | 5.538012oz |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe ACD-20SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
