Amprobe ACD-6-TRMS-PRO technical specifications.
| Display Type | Digital |
| Frequency | 60Hz |
| Mount | Clamp |
| Series | ACD |
| Voltage | 600V |
| Weight | 7.760272oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe ACD-6-TRMS-PRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
