Amprobe ACDC-100 technical specifications.
| Accuracy | 1.5% |
| Package/Case | 100 |
| Display Type | Digital |
| Frequency | 100Hz |
| Height | 40mm |
| Length | 227mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Series | ACDC |
| Voltage | 600V |
| Weight | 290g |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe ACDC-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.