
The ACDC-400 is a digital multimeter with a maximum operating temperature of 40°C and a minimum operating temperature of 5°C. It has a current rating of 400A and a voltage rating of 600V. The device measures 202mm in length, 70mm in width, and 40mm in height, and weighs 9.876709oz. It is designed for clamp mount installation and is not Reach SVHC compliant.
Sign in to ask questions about the Amprobe ACDC-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amprobe ACDC-400 technical specifications.
| Package/Case | 600 |
| Current Rating | 400A |
| Display Type | Digital |
| Frequency | 60Hz |
| Height | 40mm |
| Length | 202mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Series | ACDC |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 9.876709oz |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe ACDC-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
