Amprobe AMB-25 technical specifications.
| Display Type | Digital |
| Height | 54mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | AMB |
| Weight | 1.2lb |
| Width | 116mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AMB-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
