Sign in to ask questions about the Amprobe AMB-5KV-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amprobe AMB-5KV-D technical specifications.
| Display Type | Digital |
| Resistance | 100kR |
| Series | AMB |
| Voltage | 5kV |
| Weight | 8.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AMB-5KV-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
