Amprobe AT-3500 technical specifications.
| Height | 660mm |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| Series | AT |
| Weight | 3.748lb |
| Width | 99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AT-3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
