Amprobe CM100 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| Weight | 4.515067oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe CM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
