Sign in to ask questions about the Amprobe DM78C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amprobe DM78C technical specifications.
| Accuracy | 1% |
| Display Type | LCD |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | DM |
| Type | |
| Weight | 3.880136oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe DM78C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
