
The DM7C is a 9V battery tester with an LCD display, operating at frequencies up to 400Hz and 1kHz maximum. It has a height of 170mm, length of 50mm, and a width of 85mm, weighing 410g. The device operates within a temperature range of 0°C to 50°C. It is not Reach SVHC compliant.
Sign in to ask questions about the Amprobe DM7C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amprobe DM7C technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Frequency | 400Hz |
| Height | 170mm |
| Length | 50mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resistance | 2000000R |
| Series | DM |
| Weight | 410g |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe DM7C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
