
The HD110C is a 9V battery-powered multimeter with a 2A current rating and LCD display. It measures up to 2kHz and operates within a 0°C to 50°C temperature range. The device has a compact design with dimensions of 59mm in length, 102mm in width, and 200mm in height, and weighs 1.415lb. The HD110C meets high voltage standards with a 1kV AC and 1.5kV DC rated voltage.
Amprobe HD110C technical specifications.
| Battery Type | 9V |
| Current Rating | 2A |
| Display Type | LCD |
| Height | 200mm |
| Length | 59mm |
| Max Frequency | 2kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.5kV |
| Weight | 1.415lb |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe HD110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
