Sign in to ask questions about the Amprobe LCR55A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amprobe LCR55A technical specifications.
| Battery Type | 9V |
| Display Type | Digital |
| Height | 38mm |
| Length | 79mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20000000R |
| Type | Handheld |
| Voltage | 9V |
| Weight | 0.684lb |
| Width | 183mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe LCR55A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
