Amprobe LM-120 technical specifications.
| Accuracy | 6% |
| Battery Type | 9V |
| Package/Case | 120 |
| Height | 130mm |
| Length | 130mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | LM |
| Voltage | 9V |
| Weight | 7.760272oz |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe LM-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
