Sign in to ask questions about the Amprobe PM51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amprobe PM51A technical specifications.
| Package/Case | 600 |
| Display Type | LCD |
| Frequency | 400Hz |
| Height | 10.2mm |
| Length | 113mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Type | |
| Weight | 78g |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe PM51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
