Amprobe PM55A technical specifications.
| Package/Case | 002 |
| Display Type | LCD |
| Frequency | 999.9Hz |
| Height | 10.2mm |
| Length | 113mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | AutoTect™, VolTect™ |
| Type | |
| Weight | 78g |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe PM55A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
