Amprobe TMD-10 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 2498°C |
| Min Operating Temperature | -328°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Type | Handheld |
| RoHS | Compliant |
Download the complete datasheet for Amprobe TMD-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
