THERMOMETER, DUAL INPUT; Temperature Tester Type: Temperature / Humidity; Accuracy: 0.1%
Amprobe TMD90A technical specifications.
| Accuracy | 0.1% |
| Package/Case | 200 |
| Display Type | LCD |
| Max Operating Temperature | 3200°C |
| Min Operating Temperature | -328°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Type | Handheld |
| RoHS | Compliant |
Download the complete datasheet for Amprobe TMD90A to view detailed technical specifications.
No datasheet is available for this part.