Amprobe TPP2-C1 technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Height | 40mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -50°C |
| Mount | External |
| Number of Inputs | 1 |
| Reach SVHC Compliant | No |
| Type | |
| Weight | 0.564383oz |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe TPP2-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
