VOLT DETECTOR, NON CONTACT; Voltage Measuring Range AC: 70V to 440V; Display Type: LED
Amprobe VT201A technical specifications.
| Frequency | 50...60 Hz |
| Batteries | 2 x LR44 |
| Description | Non-contact voltage tester |
| RoHS | Compliant |
No datasheet is available for this part.