
The AS5040-ASSU is a 10-bit magnetic encoder from AMS, packaged in a surface-mount SSOP package. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 3.0V and 3.6V. The device has a supply current of 21mA and is compliant with RoHS regulations. It is available in rail or tube packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the AMS AS5040-ASSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS5040-ASSU technical specifications.
| Built in Switch | No |
| Package/Case | SSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Output Type | PWM, Analog |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 21mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS5040-ASSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
