Air Quality Sensor Gas Sensor 2.7V 4-Pin T/R
Checking distributor stock and pricing after the page loads.
AMS AS-MLV-P2 technical specifications.
| Type | Gas Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Typical Operating Supply Voltage | 2.7V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |