The AS1100WL is a commercial-grade LED display driver IC from AMS, operating within a temperature range of 0°C to 70°C. This device features a single function and 24 terminals, with a pin count of 24. It is designed to work with a supply voltage of 4V to 5.5V and has a maximum frequency of 10 MHz. The AS1100WL is packaged in a 24-pin SOP package, measuring 7.5mm in width and 15.4mm in length.
AMS AS1100WL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1100WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.