The AS1101 from AMS is a 6-pin TSSOP packaged industrial-grade LED display driver with a nominal supply voltage of 3V. It operates over a temperature range of -40°C to 85°C and features a single function. The device is available in a TSSOP package with a width of 1.25mm and a length of 2mm. The AS1101 is a JEDEC R-PDSO-G6 packaged device with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.