The AS1101-T from AMS is a dual output interface IC with an efficiency of 95% and a maximum operating temperature of 85°C. It operates within a voltage range of 2.2V to 3.6V and has a maximum supply current of 80mA. The device is packaged in a SC package and is lead-free. It is RoHS compliant and not Reach SVHC compliant. The IC is suitable for use in applications where a low power consumption and high efficiency are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1101-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1101-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
