AMS AS1102-T technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1102-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
