AMS AS1106PL technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 330mA |
| Output Current | 320mA |
| Output Voltage | 3.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1106PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
