AMS AS1106WL-T technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 1mA |
| Number of LEDs | 64 |
| Number of Segments | 8 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 941mW |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1106WL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
