Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1107WL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1107WL-T technical specifications.
| Package/Case | SOIC |
| Display Mode | Segment |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 1mA |
| Number of LEDs | 64 |
| Number of Segments | 8 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 330mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 941mW |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1107WL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.