The AS1108PL is a commercial-grade LED display driver IC with 20 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It is available in a 20-pin DIP package, measuring 7.62mm in width and 26.162mm in length. The device operates from a supply voltage of 2.7V to 5.5V and has a maximum frequency of 10MHz. It is designed for use in LED display applications and is compliant with commercial temperature grade requirements.
AMS AS1108PL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.162 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1108PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.