
AS1108 LED Driver IC; Temperature Range: 0 - +70 °C; Package Type: SOIC-20
AMS AS1108WL-T technical specifications.
| Package/Case | SOIC |
| Display Mode | Segment |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Multiplexed Display Capability | Yes |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 330mA |
| Package Quantity | 1500 |
| RoHS | Compliant |
No datasheet is available for this part.
